- Home ›
- All Products›
- AAF1140-00
AAF1140-00
TE Connectivity / Raychem Brand
BTH3-09-04-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-09-04-1-C-SE
Search Keywords: AAF114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF1140-00
-
Alias/AKA:BTH3-09-04-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:.74 in, 18.8 mm
-
Compatible With Connector Shell Size:09
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Swept Right Angle
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
13
$578.56
25
$317.57
38
$215.52
50 +
$211.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments