- Home ›
- All Products›
- AAE9815-00
AAE9815-00
TE Connectivity / Raychem Brand
APH1-13-18-30-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
APH1-13-18-30-1-ZN
Search Keywords: AAE981500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE9815-00
-
Alias/AKA:APH1-13-18-30-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:13
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:14.2 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$519.13
5
$517.84
10
$516.54
13
$515.25
25
$282.81
38
$191.94
50 +
$188.10
Click for Quote
Log in
to unlock special pricing