- Home ›
- All Products›
- AAE9785-00
AAE9785-00
TE Connectivity / Raychem Brand
APH1-17-12-25-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-17-12-25-2-Z
Search Keywords: AAE978500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE9785-00
-
Alias/AKA:APH1-17-12-25-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$826.88
25
$439.22
38
$295.05
50 +
$289.14
Click for Quote
Log in
to unlock special pricing