- Home ›
- All Products›
- AAE9711-00
AAE9711-00
TE Connectivity / Raychem Brand
91H1-25-20-4-J-HE400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-25-20-4-J-HE400
Search Keywords: AAE971100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE9711-00
-
Alias/AKA:91H1-25-20-4-J-HE400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Body Orientation:Straight
-
Cable Entry Diameter:31.8 mm
-
Primary Product Material:Stainless Steel
-
Compatible With Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
13
$281.45
25
$154.96
38
$107.61
50 +
$105.46
Click for Quote
Log in
to unlock special pricing