- Home ›
- All Products›
- AAE9280-00
AAE9280-00
TE Connectivity / Raychem Brand
91H2-25-23-1-C-HE400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H2-25-23-1-C-HE400
Search Keywords: AAE928000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE9280-00
-
Alias/AKA:91H2-25-23-1-C-HE400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Body Orientation:45°
-
Compatible With Connector Shell Size:25
-
Cable Entry Diameter:36.5 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$780.81
25
$414.75
38
$278.61
50 +
$273.03
Click for Quote
Log in
to unlock special pricing