- Home ›
- All Products›
- AAE6419-00
AAE6419-00
TE Connectivity / Raychem Brand
BTH3-11-04-46-J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-11-04-46-J
Search Keywords: AAE641900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE6419-00
-
Alias/AKA:BTH3-11-04-46-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Primary Product Material:Stainless Steel
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:11
-
Cable Entry Diameter:6.3 mm
-
Primary Product Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$912.08
25
$484.48
38
$325.45
50 +
$318.94
Click for Quote
Log in
to unlock special pricing