- Home ›
- All Products›
- AAE6087-00
AAE6087-00
TE Connectivity / Raychem Brand
APH1-15-16-10-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
APH1-15-16-10-1-B-SB
Search Keywords: AAE608700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE6087-00
-
Alias/AKA:APH1-15-16-10-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:15
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$617.50
5
$608.23
10
$599.11
13
$590.12
25
$323.91
38
$219.83
50 +
$215.43
Click for Quote
Log in
to unlock special pricing