- Home ›
- All Products›
- AAE5303-00
AAE5303-00
TE Connectivity / Raychem Brand
BTD1-14-04-1-ZN-AD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTD1-14-04-1-ZN-AD
Search Keywords: AAE530300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE5303-00
-
Alias/AKA:BTD1-14-04-1-ZN-AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:14
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$266.51
25
$146.74
38
$101.90
50 +
$99.86
Click for Quote
Log in
to unlock special pricing