- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AAE4932-00
AAE4932-00
TE Connectivity / Raychem Brand
BND-1212S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BND-1212S
Search Keywords: AAE493200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE4932-00
-
Alias/AKA:BND-1212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Accessory Length:Extended
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Accessory Type:Band Termination Strap
-
Backshell Accessory Width:Micro
-
Buckle Type:Two Step
-
Backshell Accessory Material:Steel
-
Approved Standards:VG 95319
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$38.62
50
$38.52
100
$38.42
250
$38.32
500
$19.57
750
$13.32
1,000 +
$13.06
Click for Quote
Log in
to unlock special pricing