- Home ›
- All Products›
- AAE3266-00
AAE3266-00
TE Connectivity / Raychem Brand
BTH3-13-10-4-J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-13-10-4-J
Search Keywords: AAE326600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE3266-00
-
Alias/AKA:BTH3-13-10-4-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Compatible With Connector Shell Size:13
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Body Orientation:Right Angle
-
Product Length:1.22 in, 31.2 mm
-
Primary Product Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$976.63
5
$974.19
10
$971.75
13
$969.33
25
$514.89
38
$345.87
50 +
$338.96
Click for Quote
Log in
to unlock special pricing