- Home ›
- All Products›
- AAE2917-00
AAE2917-00
TE Connectivity / Raychem Brand
BTF3-11-06-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF3-11-06-1-ZN
Search Keywords: AAE291700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE2917-00
-
Alias/AKA:BTF3-11-06-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Sealable:Yes
-
Primary Product Plating Material:Nickel
-
Body Orientation:Right Angle
-
Cable Entry Diameter:9.5 mm
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
13
$544.71
25
$298.98
38
$202.91
50 +
$198.85
Click for Quote
Log in
to unlock special pricing