- Home ›
- All Products›
- AAE2823-00
AAE2823-00
TE Connectivity / Raychem Brand
BTH3-17-10-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-17-10-2-Z
Search Keywords: AAE282300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE2823-00
-
Alias/AKA:BTH3-17-10-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:17
-
Product Length:1.58 in, 40.2 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
13
$1,096.61
25
$582.50
38
$391.29
50 +
$383.47
Click for Quote
Log in
to unlock special pricing