- Home ›
- All Products›
- AAE1942-00
AAE1942-00
TE Connectivity / Raychem Brand
70H1-11-07-4-J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-11-07-4-J
Search Keywords: AAE194200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE1942-00
-
Alias/AKA:70H1-11-07-4-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Primary Product Material:Stainless Steel
-
Compatible With Connector Shell Size:11
-
Body Orientation:Straight
-
Cable Entry Diameter:11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
13
$633.15
25
$347.53
38
$235.86
50 +
$231.14
Click for Quote
Log in
to unlock special pricing