- Home ›
- All Products›
- AAE1145-00
AAE1145-00
TE Connectivity / Raychem Brand
BTF3-23-14-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF3-23-14-1-ZN
Search Keywords: AAE114500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE1145-00
-
Alias/AKA:BTF3-23-14-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Primary Product Plating Material:Nickel
-
Cable Entry Diameter:22.2 mm
-
Compatible With Connector Shell Size:23
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$606.77
25
$333.05
38
$226.03
50 +
$221.51
Click for Quote
Log in
to unlock special pricing