- Home ›
- All Products›
- AAC0913-00
AAC0913-00
TE Connectivity / Raychem Brand
PC426HP-BT1-19-50FS-PN-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
PC426HP-BT1-19-50FS-PN-1-ZN
Search Keywords: AAC091300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAC0913-00
-
Alias/AKA:PC426HP-BT1-19-50FS-PN-1-Z
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:0
-
Assembly Length:71.5 mm
-
Number of Power Positions:1
-
Sealable:Yes
-
Shell Plating Material:Black Zinc Nickel
-
Shell Type:Plug
-
Circular Connector Shell Type:Metal-Shell
-
Circular Connector Shell Size:19
-
Mating Retention Type:Threaded
-
Contacts Preloaded:Yes
-
Centerline (Pitch):0 in, 0 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):400 A
-
Circular Connector Contact Type:Pin
-
Number of Positions:1
-
Operating Voltage:1000 VAC, 1410 VDC
-
Circular Connector Type:Plug
-
Keying:N
-
Circular Connector Insulation Material Type:Polyphenylene Sulfide
-
Assembly Requirement:Factory Assembled
-
Environmental Protection:IP68
-
Product Type:Connector Assembly
-
Connector Product Type:Connector Assembly
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Connector System:Cable-to-Cable
-
Wire Size:50 mm²
-
Shell Base Material:Aluminum Alloy
-
Termination Method to Wire & Cable:Crimp (Standard)
-
Shielded:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Assembly Type:Electrical Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11 Meters
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
11
$2,101.04
22
$1,073.11
33
$730.47
43 +
$715.86
Click for Quote
Log in
to unlock special pricing