- Home ›
- All Products›
- AAC0746-00
AAC0746-00
TE Connectivity / Raychem Brand
PC424HP-F-19-PN-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PC424HP-F-19-PN-1-ZN
Search Keywords: AAC074600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAC0746-00
-
Alias/AKA:PC424HP-F-19-PN-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Wire & Cable
-
Shell Type:Jam Nut Receptacle
-
Durability Rating:500 Cycles
-
Circular Connector Shell Type:Metal-Shell
-
Circular Connector Type:Receptacle
-
Connector System:Cable-to-Cable
-
Panel Mount Feature Type:Jam Nut
-
O-Ring Material:Silicone
-
Circular Connector Insulation Material Type:Polyphenylene Sulfide
-
Assembly Requirement:Factory Assembled
-
Centerline (Pitch):0 in, 0 mm
-
Shell Plating Material:Black Zinc Nickel
-
Number of Signal Positions:0
-
Mating Alignment Type:Keyed
-
Number of Power Positions:1
-
Mating Retention Type:Threaded
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Circuit Application:Power
-
Sealable:Yes
-
Assembly Length:58.8 mm
-
Operating Voltage:1000 VAC, 1410 VDC
-
Number of Positions:1
-
Environmental Protection:IP68
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Aluminum Alloy
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Keying:N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):400 A
-
Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp (Standard)
-
Circular Connector Shell Size:19
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$1,369.82
13
$753.46
19
$526.38
25 +
$515.85
Click for Quote
Log in
to unlock special pricing