- Home ›
- All Products›
- AAB7429-00
AAB7429-00
TE Connectivity / Raychem Brand
BTH3-13-09-1-B-LP-EB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-13-09-1-B-LP-EB
Search Keywords: AAB742900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB7429-00
-
Alias/AKA:BTH3-13-09-1-B-LP-EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Cable Entry Diameter:14.2 mm
-
Primary Product Plating Material:Nickel
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$1,111.21
25
$590.25
38
$396.50
50 +
$388.57
Click for Quote
Log in
to unlock special pricing