- Home ›
- All Products›
- AAB7011-00
AAB7011-00
TE Connectivity / Raychem Brand
BTH1-11-06-1-B-SB-AD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-11-06-1-B-SB-AD
Search Keywords: AAB701100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB7011-00
-
Alias/AKA:BTH1-11-06-1-B-SB-AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Body Orientation:Straight
-
Primary Product Plating Material:Nickel
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$353.60
25
$194.09
38
$131.72
50 +
$129.09
Click for Quote
Log in
to unlock special pricing