- Home ›
- All Products›
- AAB6196-00
AAB6196-00
TE Connectivity / Raychem Brand
APH1-17-24-20-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-17-24-20-1-ZN-SB
Search Keywords: AAB619600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB6196-00
-
Alias/AKA:APH1-17-24-20-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Cable Entry Diameter:19 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$476.93
25
$261.78
38
$177.66
50 +
$174.11
Click for Quote
Log in
to unlock special pricing