- Home ›
- All Products›
- AAB6166-00
AAB6166-00
TE Connectivity / Raychem Brand
APH1-15-20-20-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-15-20-20-1-ZN-SB
Search Keywords: AAB616600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB6166-00
-
Alias/AKA:APH1-15-20-20-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:15.9 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$456.89
25
$250.78
38
$170.20
50 +
$166.79
Click for Quote
Log in
to unlock special pricing