- Home ›
- All Products›
- AAB6148-00
AAB6148-00
TE Connectivity / Raychem Brand
APH1-13-32-40-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-13-32-40-1-B-SB
Search Keywords: AAB614800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB6148-00
-
Alias/AKA:APH1-13-32-40-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Body Orientation:Straight
-
Cable Entry Diameter:25.4 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$566.86
25
$311.14
38
$211.16
50 +
$206.94
Click for Quote
Log in
to unlock special pricing