- Home ›
- All Products›
- AAB6105-00
AAB6105-00
TE Connectivity / Raychem Brand
APH1-11-12-15-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-11-12-15-1-B-SB
Search Keywords: AAB610500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB6105-00
-
Alias/AKA:APH1-11-12-15-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:11
-
Body Orientation:Straight
-
Cable Entry Diameter:9.5 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$409.33
25
$224.68
38
$152.48
50 +
$149.43
Click for Quote
Log in
to unlock special pricing