- Home ›
- All Products›
- AAB4188-00
AAB4188-00
TE Connectivity / Raychem Brand
91LC3-22-12-1-ZB-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91LC3-22-12-1-ZB-HE300
Search Keywords: AAB418800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB4188-00
-
Alias/AKA:91LC3-22-12-1-ZB-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:LC
-
Termination Device Type:Spring
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.75 in, 19 mm
-
Compatible With Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$1,048.75
25
$557.08
38
$374.22
50 +
$366.73
Click for Quote
Log in
to unlock special pricing