- Home ›
- All Products›
- AAB3806-00
AAB3806-00
TE Connectivity / Raychem Brand
91L1-14-07-1-B-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91L1-14-07-1-B-HE100
Search Keywords: AAB380600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3806-00
-
Alias/AKA:91L1-14-07-1-B-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:L
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:14
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$270.63
25
$149.00
38
$103.47
50 +
$101.41
Click for Quote
Log in
to unlock special pricing