- Home ›
- All Products›
- AAB3484-00
AAB3484-00
TE Connectivity / Raychem Brand
91H3-23-12-1-B-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-23-12-1-B-HE300
Search Keywords: AAB348400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3484-00
-
Alias/AKA:91H3-23-12-1-B-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:23
-
Cable Entry Diameter:19 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$578.39
25
$317.47
38
$215.46
50 +
$211.15
Click for Quote
Log in
to unlock special pricing