- Home ›
- All Products›
- AAB3397-00
AAB3397-00
TE Connectivity / Raychem Brand
91H3-21-11-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-21-11-1-C-HE200
Search Keywords: AAB339700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3397-00
-
Alias/AKA:91H3-21-11-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Cable Entry Diameter:17.4 mm
-
Compatible With Connector Shell Size:21
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$539.55
25
$296.15
38
$200.99
50 +
$196.97
Click for Quote
Log in
to unlock special pricing