- Home ›
- All Products›
- AAB3309-00
AAB3309-00
TE Connectivity / Raychem Brand
91H3-19-11-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
91H3-19-11-1-B-HE200
Search Keywords: AAB330900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3309-00
-
Alias/AKA:91H3-19-11-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:19
-
Body Orientation:Right Angle
-
Cable Entry Diameter:17.4 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$820.37
25
$435.76
38
$292.72
50 +
$286.87
Click for Quote
Log in
to unlock special pricing