- Home ›
- All Products›
- AAB3207-00
AAB3207-00
TE Connectivity / Raychem Brand
91H3-17-07-1-ZB-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-17-07-1-ZB-HE100
Search Keywords: AAB320700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3207-00
-
Alias/AKA:91H3-17-07-1-ZB-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:11.1 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$317.18
25
$174.64
38
$121.28
50 +
$118.85
Click for Quote
Log in
to unlock special pricing