- Home ›
- All Products›
- AAB3100-00
AAB3100-00
TE Connectivity / Raychem Brand
91H3-15-07-1-ZB-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-15-07-1-ZB-HE100
Search Keywords: AAB310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3100-00
-
Alias/AKA:91H3-15-07-1-ZB-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:11.1 mm
-
Compatible With Connector Shell Size:15
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$550.77
25
$302.31
38
$205.17
50 +
$201.06
Click for Quote
Log in
to unlock special pricing