- Home ›
- All Products›
- AAB3049-00
AAB3049-00
TE Connectivity / Raychem Brand
91H3-13-11-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-13-11-1-B-HE200
Search Keywords: AAB304900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3049-00
-
Alias/AKA:91H3-13-11-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:13
-
Cable Entry Diameter:17.4 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$500.88
25
$274.93
38
$186.59
50 +
$182.86
Click for Quote
Log in
to unlock special pricing