- Home ›
- All Products›
- AAB3035-00
AAB3035-00
TE Connectivity / Raychem Brand
91H3-13-08-4-J-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-13-08-4-J-HE200
Search Keywords: AAB303500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3035-00
-
Alias/AKA:91H3-13-08-4-J-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Right Angle
-
Cable Entry Diameter:12.7 mm
-
Primary Product Material:Stainless Steel
-
Compatible With Connector Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$746.22
25
$396.38
38
$266.26
50 +
$260.94
Click for Quote
Log in
to unlock special pricing