- Home ›
- All Products›
- AAB2958-00
AAB2958-00
TE Connectivity / Raychem Brand
91H3-11-09-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-11-09-1-B-HE200
Search Keywords: AAB295800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2958-00
-
Alias/AKA:91H3-11-09-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Cable Entry Diameter:14.2 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$492.54
25
$270.35
38
$183.48
50 +
$179.81
Click for Quote
Log in
to unlock special pricing