- Home ›
- All Products›
- AAB2874-00
AAB2874-00
TE Connectivity / Raychem Brand
91H3-09-07-2-Z-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-09-07-2-Z-HE100
Search Keywords: AAB287400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2874-00
-
Alias/AKA:91H3-09-07-2-Z-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Body Orientation:Right Angle
-
Cable Entry Diameter:11.1 mm
-
Primary Product Material:Nickel Aluminum Bronze
-
Compatible With Connector Shell Size:09
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$871.41
25
$462.88
38
$310.94
50 +
$304.72
Click for Quote
Log in
to unlock special pricing