- Home ›
- All Products›
- AAB2832-00
AAB2832-00
TE Connectivity / Raychem Brand
91H2-25-16-1-B-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H2-25-16-1-B-HE300
Search Keywords: AAB283200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2832-00
-
Alias/AKA:91H2-25-16-1-B-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Body Orientation:45°
-
Compatible With Connector Shell Size:25
-
Cable Entry Diameter:25.4 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$1,606.84
13
$883.83
19
$617.46
25 +
$605.11
Click for Quote
Log in
to unlock special pricing