- Home ›
- All Products›
- AAB2730-00
AAB2730-00
TE Connectivity / Raychem Brand
91H2-15-10-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H2-15-10-1-B-HE200
Search Keywords: AAB273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2730-00
-
Alias/AKA:91H2-15-10-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:45°
-
Cable Entry Diameter:15.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$509.16
25
$279.47
38
$189.67
50 +
$185.88
Click for Quote
Log in
to unlock special pricing