- Home ›
- All Products›
- AAB2542-00
AAB2542-00
TE Connectivity / Raychem Brand
91H1-25-11-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-25-11-1-ZB-HE200
Search Keywords: AAB254200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2542-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:25
-
Body Orientation:Straight
-
Cable Entry Diameter:17.4 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$184.65
25
$101.66
38
$70.60
50 +
$69.19
Click for Quote
Log in
to unlock special pricing