- Home ›
- All Products›
- AAB2418-00
AAB2418-00
TE Connectivity / Raychem Brand
91H1-23-11-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-23-11-1-ZB-HE200
Search Keywords: AAB241800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2418-00
-
Alias/AKA:91H1-23-11-1-ZB-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:23
-
Cable Entry Diameter:17.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$119.17
25
$76.27
38
$59.59
50 +
$58.40
Click for Quote
Log in
to unlock special pricing