- Home ›
- All Products›
- AAB2306-00
AAB2306-00
TE Connectivity / Raychem Brand
91H1-21-11-2-Z-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-21-11-2-Z-HE200
Search Keywords: AAB230600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2306-00
-
Alias/AKA:91H1-21-11-2-Z-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Straight
-
Cable Entry Diameter:17.4 mm
-
Compatible With Connector Shell Size:21
-
Primary Product Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$576.69
25
$316.54
38
$214.83
50 +
$210.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments