- Home ›
- All Products›
- AAB2208-00
AAB2208-00
TE Connectivity / Raychem Brand
AAB2208-00 is a circular backshell accessory designed for use with circular connectors to provide strain relief, environmental ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AAB2208-00 is a circular backshell accessory designed for use with circular connectors to provide strain relief, environmental sealing, and EMI/RFI shielding.
Search Keywords: AAB220800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2208-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:25.4 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$378.69
5
$377.74
10
$376.80
13
$375.85
25
$206.30
38
$140.01
50 +
$137.21
Click for Quote
Log in
to unlock special pricing