- Home ›
- All Products›
- AAB2101-00
AAB2101-00
TE Connectivity / Raychem Brand
91H1-17-18-1-B-HE400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-17-18-1-B-HE400
Search Keywords: AAB210100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2101-00
-
Alias/AKA:91H1-17-18-1-B-HE400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:28.6 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$285.80
25
$157.36
38
$109.28
50 +
$107.09
Click for Quote
Log in
to unlock special pricing