- Home ›
- All Products›
- AAB2032-00
AAB2032-00
TE Connectivity / Raychem Brand
91H1-17-09-1-ZN-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-17-09-1-ZN-HE200
Search Keywords: AAB203200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2032-00
-
Alias/AKA:91H1-17-09-1-ZN-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Cable Entry Diameter:14.2 mm
-
Compatible With Connector Shell Size:17
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$316.85
25
$174.46
38
$121.15
50 +
$118.73
Click for Quote
Log in
to unlock special pricing