- Home ›
- All Products›
- AAB1936-00
AAB1936-00
TE Connectivity / Raychem Brand
91H1-15-14-1-ZN-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-15-14-1-ZN-HE300
Search Keywords: AAB193600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1936-00
-
Alias/AKA:91H1-15-14-1-ZN-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Cable Entry Diameter:22.2 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$106.95
25
$68.45
38
$53.48
50 +
$52.41
Click for Quote
Log in
to unlock special pricing