- Home ›
- All Products›
- AAB1758-00
AAB1758-00
TE Connectivity / Raychem Brand
91H1-13-08-4-J-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-13-08-4-J-HE200
Search Keywords: AAB175800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1758-00
-
Alias/AKA:91H1-13-08-4-J-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Body Orientation:Straight
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:13
-
Primary Product Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$206.06
25
$113.45
38
$78.79
50 +
$77.21
Click for Quote
Log in
to unlock special pricing