- Home ›
- All Products›
- AAB1664-00
AAB1664-00
TE Connectivity / Raychem Brand
91H1-11-14-1-B-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-14-1-B-HE300
Search Keywords: AAB166400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1664-00
-
Alias/AKA:91H1-11-14-1-B-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum Alloy
-
Connector System:Wire-to-Wire
-
Accepts Cable Diameter (Max):22.2 mm
-
Backshell Entry Size Code:14
-
Adapter Angle:Straight
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Sealable:Yes
-
Connector Shell Size:11
-
TE Adapter Code:40
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
13
$288.35
25
$158.76
38
$110.25
50 +
$108.05
Click for Quote
Log in
to unlock special pricing