- Home ›
- All Products›
- AAB1643-00
AAB1643-00
TE Connectivity / Raychem Brand
91H1-11-09-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-09-1-C-HE200
Search Keywords: AAB164300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1643-00
-
Alias/AKA:91H1-11-09-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:14.2 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$56.20
5
$54.29
10
$53.47
25
$52.39
50
$51.57
100
$41.13
250 +
$35.53
Click for Quote
Log in
to unlock special pricing