- Home ›
- All Products›
- AAB1638-00
AAB1638-00
TE Connectivity / Raychem Brand
91H1-11-08-1-ZK-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-08-1-ZK-HE200
Search Keywords: AAB163800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1638-00
-
Alias/AKA:91H1-11-08-1-ZK-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$486.83
25
$267.22
38
$181.35
50 +
$177.72
Click for Quote
Log in
to unlock special pricing