- Home ›
- All Products›
- AAB1564-00
AAB1564-00
TE Connectivity / Raychem Brand
91H1-11-03-1-B-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-03-1-B-HE050
Search Keywords: AAB156400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1564-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Cable Entry Diameter:4.7 mm
-
Compatible With Connector Shell Size:11
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$255.00
25
$140.40
38
$97.50
50 +
$95.55
Click for Quote
Log in
to unlock special pricing