- Home ›
- All Products›
- AAB1549-00
AAB1549-00
TE Connectivity / Raychem Brand
91H1-09-10-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-09-10-1-ZB-HE200
Search Keywords: AAB154900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1549-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:09
-
Cable Entry Diameter:15.8 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$310.87
25
$171.16
38
$118.86
50 +
$116.49
Click for Quote
Log in
to unlock special pricing