- Home ›
- All Products›
- AAB0748-00
AAB0748-00
TE Connectivity / Raychem Brand
91F3-14-07-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F3-14-07-1-C-HE100
Search Keywords: AAB074800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB0748-00
-
Alias/AKA:91F3-14-07-1-C-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Compatible With Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$509.16
25
$279.47
38
$189.67
50 +
$185.88
Click for Quote
Log in
to unlock special pricing