- Home ›
- All Products›
- AAB0424-00
AAB0424-00
TE Connectivity / Raychem Brand
91F1-25-11-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
91F1-25-11-1-C-HE200
Search Keywords: AAB042400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB0424-00
-
Alias/AKA:91F1-25-11-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Compatible With Connector Shell Size:25
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:.685 in, 17.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$324.35
5
$323.54
10
$322.73
13
$321.92
25
$177.25
38
$123.09
50 +
$120.63
Click for Quote
Log in
to unlock special pricing